IS42S83200J-7TLI | |
---|---|
DigiKey Part Number | 706-1419-5-ND |
Manufacturer | |
Manufacturer Product Number | IS42S83200J-7TLI |
Description | IC DRAM 256MBIT PAR 54TSOP II |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit Parallel 143 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 143 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.95000 | ¥41.95 |
10 | ¥38.28800 | ¥382.88 |
25 | ¥37.55600 | ¥938.90 |
40 | ¥37.28475 | ¥1,491.39 |
108 | ¥33.45685 | ¥3,613.34 |
324 | ¥33.33096 | ¥10,799.23 |
540 | ¥31.23870 | ¥16,868.90 |
972 | ¥29.92053 | ¥29,082.76 |