IS42S32400F-7TL | ||
---|---|---|
DigiKey Part Number | 706-1272-ND | |
Manufacturer | ||
Manufacturer Product Number | IS42S32400F-7TL | |
Description | IC DRAM 128MBIT PAR 86TSOP II | |
Customer Reference | ||
Detailed Description | SDRAM Memory IC 128Mbit Parallel 143 MHz 5.4 ns 86-TSOP II | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 4M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 143 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 86-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.97000 | ¥34.97 |
10 | ¥31.72900 | ¥317.29 |
25 | ¥31.04440 | ¥776.11 |
40 | ¥30.87525 | ¥1,235.01 |
108 | ¥27.68370 | ¥2,989.84 |
324 | ¥27.58315 | ¥8,936.94 |
540 | ¥26.57533 | ¥14,350.68 |
972 | ¥25.26503 | ¥24,557.61 |