IS42S32800J-7TL | |
---|---|
DigiKey Part Number | 706-1454-5-ND |
Manufacturer | |
Manufacturer Product Number | IS42S32800J-7TL |
Description | IC DRAM 256MBIT PAR 86TSOP II |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit Parallel 143 MHz 5.4 ns 86-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | IS42S32800J-7TL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 8M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 143 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 86-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.82000 | ¥50.82 |
10 | ¥46.41600 | ¥464.16 |
25 | ¥45.52920 | ¥1,138.23 |
40 | ¥45.19850 | ¥1,807.94 |
108 | ¥40.55722 | ¥4,380.18 |
324 | ¥40.40543 | ¥13,091.36 |
540 | ¥37.86896 | ¥20,449.24 |
972 | ¥36.27104 | ¥35,255.45 |