PCM3060PW | |
---|---|
DigiKey Part Number | 296-21668-5-ND |
Manufacturer | |
Manufacturer Product Number | PCM3060PW |
Description | IC ASYNC STEREO CODEC 28-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b Serial 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM3060PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 99 / 105 (Differential), 99 / 104 (Single-Ended) | |
Dynamic Range, ADCs / DACs (db) Typ | 99 / 104 | |
Voltage - Supply, Analog | 4.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.80000 | ¥40.80 |
10 | ¥36.85400 | ¥368.54 |
50 | ¥35.14320 | ¥1,757.16 |
100 | ¥30.51450 | ¥3,051.45 |
250 | ¥30.18148 | ¥7,545.37 |