HSEC8-140-01-L-D-EM2 | ||
---|---|---|
DigiKey Part Number | SAM9505-ND | |
Manufacturer | ||
Manufacturer Product Number | HSEC8-140-01-L-D-EM2 | |
Description | CONN EDGE DUAL FMALE 80POS 0.031 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 80 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | HSEC8-140-01-L-D-EM2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 80 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Board Edge, Straddle Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.06000 | ¥112.06 |
10 | ¥99.35000 | ¥993.50 |
25 | ¥95.53040 | ¥2,388.26 |
50 | ¥91.70820 | ¥4,585.41 |
100 | ¥86.61270 | ¥8,661.27 |
250 | ¥78.97064 | ¥19,742.66 |
500 | ¥73.87592 | ¥36,937.96 |
1,000 | ¥67.76201 | ¥67,762.01 |