ADS8509IDW | ||
---|---|---|
DigiKey Part Number | 296-18087-5-ND | |
Manufacturer | ||
Manufacturer Product Number | ADS8509IDW | |
Description | IC ADC 16BIT SAR 20SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 20-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | ADS8509IDW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥185.28000 | ¥185.28 |
10 | ¥170.91000 | ¥1,709.10 |
25 | ¥163.22480 | ¥4,080.62 |
100 | ¥145.94250 | ¥14,594.25 |
250 | ¥139.22168 | ¥34,805.42 |
500 | ¥132.50050 | ¥66,250.25 |