
HV-5RGB25 | |
|---|---|
DigiKey Part Number | 1830-1015-ND |
Manufacturer | |
Manufacturer Product Number | HV-5RGB25 |
Description | LED RGB CLEAR 5MM T/H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.4V Green, 3.4V Blue Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.4V Green, 3.4V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 520nm Green, 470nm Blue | |
Features | - | |
Package / Case | Radial - 4 Leads | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.90mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.77000 | ¥8.77 |
| 10 | ¥6.14400 | ¥61.44 |
| 250 | ¥4.11520 | ¥1,028.80 |
| 500 | ¥3.84198 | ¥1,920.99 |
| 1,000 | ¥3.60995 | ¥3,609.95 |
| 2,000 | ¥3.41289 | ¥6,825.78 |
| 5,000 | ¥3.19780 | ¥15,989.00 |
| 10,000 | ¥3.06377 | ¥30,637.70 |
| 25,000 | ¥2.91775 | ¥72,943.75 |









