HV-5RGB60 | ||
---|---|---|
DigiKey Part Number | 1830-1014-ND | |
Manufacturer | ||
Manufacturer Product Number | HV-5RGB60 | |
Description | LED RGB DIFFUSED 5MM T/H | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.4V Green, 3.4V Blue Radial - 4 Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | HV-5RGB60 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.4V Green, 3.4V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 520nm Green, 470nm Blue | |
Features | - | |
Package / Case | Radial - 4 Leads | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.90mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
10 | ¥5.36400 | ¥53.64 |
100 | ¥3.97040 | ¥397.04 |
500 | ¥3.64862 | ¥1,824.31 |
1,000 | ¥3.00481 | ¥3,004.81 |
2,000 | ¥2.85457 | ¥5,709.14 |
5,000 | ¥2.79018 | ¥13,950.90 |
10,000 | ¥2.72579 | ¥27,257.90 |
25,000 | ¥2.68287 | ¥67,071.75 |