


80.00000450 | |
|---|---|
DigiKey Part Number | 2191-80.00000450-ND |
Manufacturer | |
Manufacturer Product Number | 80.00000450 |
Description | MOTION DETECTION RADAR SWITCH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Radar Open Collector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | InnoSenT GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Radar | |
Voltage - Supply | 4V ~ 30V | |
Coverage | - | |
Output Type | Open Collector | |
Mounting Type | - | |
Color | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥415.62000 | ¥415.62 |
| 5 | ¥383.93400 | ¥1,919.67 |
| 10 | ¥372.11700 | ¥3,721.17 |
| 25 | ¥370.05800 | ¥9,251.45 |







