
80.00000049 | |
|---|---|
DigiKey Part Number | 2191-80.00000049TR-ND - Tape & Reel (TR) 2191-80.00000049CT-ND - Cut Tape (CT) 2191-80.00000049DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 80.00000049 |
Description | INS-3330 24GHZ RADAR MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Radar SPI |
Datasheet | Datasheet |
EDA/CAD Models | 80.00000049 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | InnoSenT GmbH | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Radar | |
Voltage - Supply | 3.8V ~ 5.5V | |
Coverage | - | |
Output Type | SPI | |
Mounting Type | - | |
Color | - | |
Operating Temperature | -20°C ~ 60°C | |
Manual Override | No | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥325.73000 | ¥325.73 |
| 5 | ¥299.53600 | ¥1,497.68 |
| 10 | ¥290.11700 | ¥2,901.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 225 | ¥255.01053 | ¥57,377.37 |










