80.00000451
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80.00000451
Radar Motion Detection with the IMD-2000 from InnoSenT

80.00000451

DigiKey Part Number
2191-80.00000451-ND
Manufacturer
Manufacturer Product Number
80.00000451
Description
SENSOR - RADAR SENSOR UART
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Radar Sensor Sensor UART Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
InnoSenT GmbH
Series
-
Packaging
Tray
Part Status
Active
Sensor Type
Radar Sensor
Output Type
UART
Operating Temperature
-30°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 528
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥477.89000¥477.89
5¥441.30800¥2,206.54
10¥427.67100¥4,276.71
25¥411.37240¥10,284.31
50¥400.21520¥20,010.76
100¥389.97260¥38,997.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.