48-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48-TQFP
48-TQFP Pad

TLE9877QTW40XUMA1

DigiKey Part Number
448-TLE9877QTW40XUMA1TR-ND - Tape & Reel (TR)
448-TLE9877QTW40XUMA1CT-ND - Cut Tape (CT)
448-TLE9877QTW40XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE9877QTW40XUMA1
Description
IC MCU 32BIT 64KB FLASH 48TQFP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 - Microcontroller IC 32-Bit 40MHz 64KB (64K x 8) FLASH 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TLE9877QTW40XUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
40MHz
Connectivity
LINbus, SPI, SSC, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
10
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
6K x 8
Voltage - Supply (Vcc/Vdd)
5.5V ~ 27V
Data Converters
A/D 5x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
48-TQFP (7x7)
Package / Case
48-TQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,153
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.78000¥49.78
10¥38.18000¥381.80
25¥35.27760¥881.94
100¥32.08800¥3,208.80
250¥30.56720¥7,641.80
500¥29.65030¥14,825.15
1,000¥28.89571¥28,895.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥26.01366¥65,034.15
Manufacturers Standard Package