448~P/PG-LQFP-64-28~~64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE9183QKXUMA1

DigiKey Part Number
448-TLE9183QKXUMA1TR-ND - Tape & Reel (TR)
448-TLE9183QKXUMA1CT-ND - Cut Tape (CT)
448-TLE9183QKXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE9183QKXUMA1
Description
IC GATE DRVR HALF-BRIDGE 64LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC PG-LQFP-64-28
Datasheet
 Datasheet
EDA/CAD Models
TLE9183QKXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
3-Phase
Number of Drivers
3
Gate Type
MOSFET (N-Channel)
Voltage - Supply
-
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
-
Input Type
-
Rise / Fall Time (Typ)
-
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
64-LQFP Exposed Pad
Supplier Device Package
PG-LQFP-64-28
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,344
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.52000¥55.52
10¥42.65400¥426.54
25¥39.44400¥986.10
100¥35.91950¥3,591.95
250¥34.23868¥8,559.67
500¥33.22580¥16,612.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,900¥31.75242¥60,329.60
Manufacturers Standard Package