S29GL256P11FFIV22 | ||
---|---|---|
DigiKey Part Number | 448-S29GL256P11FFIV22TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | S29GL256P11FFIV22 | |
Description | IC FLASH 256MBIT PARALLEL 64FBGA | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 256Mbit Parallel 110 ns 64-FBGA (13x11) | |
Datasheet | Datasheet | |
EDA/CAD Models | S29GL256P11FFIV22 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 110ns | |
Access Time | 110 ns | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-FBGA (13x11) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥61.95548 | ¥24,782.19 |