M41T81M6F | ||
---|---|---|
DigiKey Part Number | 497-4709-2-ND - Tape & Reel (TR) 497-4709-1-ND - Cut Tape (CT) 497-4709-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | M41T81M6F | |
Description | IC RTC CLK/CALENDAR I2C 8SOIC | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | M41T81M6F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output, Watchdog Timer | |
Memory Size | - | |
Time Format | HH:MM:SS:hh (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Voltage - Supply, Battery | 2.5V ~ 3.5V | |
Current - Timekeeping (Max) | 100µA @ 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.88000 | ¥24.88 |
10 | ¥22.34900 | ¥223.49 |
25 | ¥21.12800 | ¥528.20 |
100 | ¥18.30920 | ¥1,830.92 |
250 | ¥17.37056 | ¥4,342.64 |
500 | ¥15.58654 | ¥7,793.27 |
1,000 | ¥13.14522 | ¥13,145.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.48796 | ¥31,219.90 |
5,000 | ¥12.01847 | ¥60,092.35 |