Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS18B20U+T&R

DigiKey Part Number
DS18B20U+T&RTR-ND - Tape & Reel (TR)
DS18B20U+T&RCT-ND - Cut Tape (CT)
DS18B20U+T&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS18B20U+T&R
Description
SENSOR DIGITAL -55C-125C 8UMAX
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
DS18B20U+T&R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Output Switch, Programmable Limit, Programmable Resolution
Manufacturer
Analog Devices Inc./Maxim Integrated
Accuracy - Highest (Lowest)
±0.5°C (±2°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
-10°C ~ 85°C (-55°C ~ 125°C)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-55°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
1-Wire®
Supplier Device Package
8-uMAX/uSOP
Voltage - Supply
3V ~ 5.5V
Base Product Number
Resolution
12 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,697
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.69000¥51.69
5¥46.51000¥232.55
10¥44.59000¥445.90
25¥42.29160¥1,057.29
50¥40.71860¥2,035.93
100¥39.27800¥3,927.80
500¥36.37828¥18,189.14
1,000¥35.80717¥35,807.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥33.76477¥101,294.31
Manufacturers Standard Package