TVP5150AM1IPBSR | ||
---|---|---|
DigiKey Part Number | 296-23025-2-ND - Tape & Reel (TR) 296-23025-1-ND - Cut Tape (CT) 296-23025-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TVP5150AM1IPBSR | |
Description | IC VIDEO DECODER 32-TQFP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Video Decoder IC Cell Phones, PDA, Players 32-TQFP (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | TVP5150AM1IPBSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Video Decoder | |
Applications | Cell Phones, PDA, Players | |
Voltage - Supply, Analog | 1.8V | |
Voltage - Supply, Digital | 1.8V, 3.3V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (5x5) | |
Base Product Number |
Resource Type | Link |
---|---|
Product Training Modules | Data Converter Basics |
PCN Assembly/Origin | Mult Devices 23/Feb/2018 |
Manufacturer Product Page | TVP5150AM1IPBSR Specifications |
HTML Datasheet | TVP5150AM1 Data Manual |
EDA Models | TVP5150AM1IPBSR Models |
Manuals | TVP5150AM1 Data Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.30000 | ¥54.30 |
10 | ¥49.06100 | ¥490.61 |
25 | ¥46.77680 | ¥1,169.42 |
100 | ¥40.61540 | ¥4,061.54 |
250 | ¥38.79004 | ¥9,697.51 |
500 | ¥35.36720 | ¥17,683.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥30.80376 | ¥30,803.76 |
2,000 | ¥29.66284 | ¥59,325.68 |
Attribute | Description |
---|---|
Other Names | -TVP5150AM1IPBSR-NDR TEXTISTVP5150AM1IPBSR 296-23025-1-NDR 296-23025-6-NDR 296-23025-2-NDR 296-23025-6 296-23025-1 -296-23025-1-NDR 296-23025-2 -296-23025-1-ND 2156-TVP5150AM1IPBSR |
Standard Package | 1,000 |