IRLHM630TRPBF | ||
---|---|---|
DigiKey Part Number | IRLHM630TRPBFTR-ND - Tape & Reel (TR) IRLHM630TRPBFCT-ND - Cut Tape (CT) IRLHM630TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IRLHM630TRPBF | |
Description | MOSFET N-CH 30V 21A/40A PQFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 30 V 21A (Ta), 40A (Tc) 2.7W (Ta), 37W (Tc) Surface Mount PQFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | IRLHM630TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.5mOhm @ 20A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 62 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 3170 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.7W (Ta), 37W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PQFN (3x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥6.78100 | ¥67.81 |
100 | ¥5.27610 | ¥527.61 |
500 | ¥4.47196 | ¥2,235.98 |
1,000 | ¥3.64282 | ¥3,642.82 |
2,000 | ¥3.42929 | ¥6,858.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.42929 | ¥13,717.16 |
8,000 | ¥3.26600 | ¥26,128.00 |
12,000 | ¥3.11526 | ¥37,383.12 |