21A (Ta), 40A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,063 In Stock | 1 : ¥8.29000 Cut Tape (CT) 4,000 : ¥3.42951 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 21A (Ta), 40A (Tc) | 2.5V, 10V | 3.5mOhm @ 20A, 4.5V | 1.1V @ 50µA | 62 nC @ 4.5 V | ±12V | 3170 pF @ 25 V | - | 2.7W (Ta), 37W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PQFN (3x3) | 8-VQFN Exposed Pad | |||
16,082 In Stock | 1 : ¥10.02000 Cut Tape (CT) 5,000 : ¥3.94747 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 21A (Ta), 40A (Tc) | 4.5V, 10V | 2.8mOhm @ 20A, 10V | - | 32 nC @ 10 V | ±20V | 2300 pF @ 20 V | - | 2.1W (Ta), 63W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
6,254 In Stock | 1 : ¥12.89000 Cut Tape (CT) 4,000 : ¥5.32991 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 21A (Ta), 40A (Tc) | 4.5V, 10V | 4.6mOhm @ 21A, 10V | 2.4V @ 100µA | 58 nC @ 4.5 V | ±20V | 5250 pF @ 15 V | - | 3.1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PQFN (5x6) | 8-PowerVDFN | |||
8,108 In Stock | 1 : ¥7.39000 Cut Tape (CT) 4,000 : ¥3.04695 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 21A (Ta), 40A (Tc) | 4.5V, 10V | 3.8mOhm @ 20A, 10V | 2.35V @ 50µA | 31 nC @ 10 V | ±20V | 2155 pF @ 25 V | - | 2.7W (Ta), 37W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN-Dual (3.3x3.3) | 8-PowerVDFN | |||
0 In Stock Check Lead Time | 1 : ¥9.69000 Cut Tape (CT) 5,000 : ¥3.82782 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 21A (Ta), 40A (Tc) | 4.5V, 10V | 2.8mOhm @ 30A, 10V | 2V @ 250µA | 24 nC @ 10 V | ±20V | 1500 pF @ 15 V | - | 2.5W (Ta), 48W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
0 In Stock | 1 : ¥9.03000 Cut Tape (CT) | - | Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 21A (Ta), 40A (Tc) | - | 3.8mOhm @ 20A, 10V | 2.35V @ 50µA | 31 nC @ 10 V | - | 2155 pF @ 25 V | - | - | - | Surface Mount | PQFN (3x3) | 8-VQFN Exposed Pad | ||
0 In Stock | 1 : ¥13.46000 Cut Tape (CT) | - | Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 21A (Ta), 40A (Tc) | - | 3.5mOhm @ 20A, 4.5V | 1.1V @ 50µA | 62 nC @ 4.5 V | - | 3170 pF @ 25 V | - | - | - | Surface Mount | PQFN (3x3) | 8-VQFN Exposed Pad |