Q 0,032768-JTX310-9-20-T1-HMR-LF | ||
---|---|---|
DigiKey Part Number | 1908-1331-2-ND - Tape & Reel (TR) 1908-1331-1-ND - Cut Tape (CT) 1908-1331-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | Q 0,032768-JTX310-9-20-T1-HMR-LF | |
Description | CRYSTAL 32.7680KHZ 9PF SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.23000 | ¥4.23 |
10 | ¥3.48800 | ¥34.88 |
50 | ¥3.14140 | ¥157.07 |
100 | ¥2.79180 | ¥279.18 |
500 | ¥2.65228 | ¥1,326.14 |
1,000 | ¥2.23343 | ¥2,233.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.09384 | ¥6,281.52 |
6,000 | ¥2.02405 | ¥12,144.30 |
15,000 | ¥1.95425 | ¥29,313.75 |