IRL6372TRPBF | ||
---|---|---|
DigiKey Part Number | IRL6372TRPBFTR-ND - Tape & Reel (TR) IRL6372TRPBFCT-ND - Cut Tape (CT) IRL6372TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IRL6372TRPBF | |
Description | MOSFET 2N-CH 30V 8.1A 8SO | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 30V 8.1A 2W Surface Mount 8-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 8.1A | |
Rds On (Max) @ Id, Vgs | 17.9mOhm @ 8.1A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 10µA | |
Gate Charge (Qg) (Max) @ Vgs | 11nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1020pF @ 25V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.05800 | ¥60.58 |
100 | ¥4.70970 | ¥470.97 |
500 | ¥3.99220 | ¥1,996.10 |
1,000 | ¥3.25213 | ¥3,252.13 |
2,000 | ¥3.06147 | ¥6,122.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.06147 | ¥12,245.88 |
8,000 | ¥2.91568 | ¥23,325.44 |
12,000 | ¥2.78112 | ¥33,373.44 |
28,000 | ¥2.77579 | ¥77,722.12 |