IRFU4510PBF | ||
---|---|---|
DigiKey Part Number | IRFU4510PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | IRFU4510PBF | |
Description | MOSFET N-CH 100V 56A IPAK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 100 V 56A (Tc) 143W (Tc) Through Hole IPAK (TO-251AA) | |
Datasheet | Datasheet | |
EDA/CAD Models | IRFU4510PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 13.9mOhm @ 38A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 81 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3031 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 143W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | IPAK (TO-251AA) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.96000 | ¥14.96 |
75 | ¥11.99320 | ¥899.49 |
150 | ¥9.86800 | ¥1,480.20 |
525 | ¥8.34989 | ¥4,383.69 |
1,050 | ¥7.08473 | ¥7,438.97 |
2,025 | ¥6.73050 | ¥13,629.26 |
5,025 | ¥6.47747 | ¥32,549.29 |
10,050 | ¥6.26303 | ¥62,943.45 |