N-Channel 75 V 56A (Tc) 140W (Tc) Through Hole IPAK (TO-251AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFU3607PBF

DigiKey Part Number
IRFU3607PBF-ND
Manufacturer
Manufacturer Product Number
IRFU3607PBF
Description
MOSFET N-CH 75V 56A IPAK
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
N-Channel 75 V 56A (Tc) 140W (Tc) Through Hole IPAK (TO-251AA)
Datasheet
 Datasheet
EDA/CAD Models
IRFU3607PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 100µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
84 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
3070 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
140W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
75 V
Supplier Device Package
IPAK (TO-251AA)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
9mOhm @ 46A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,837
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.43000¥20.43
75¥9.31200¥698.40
150¥8.39020¥1,258.53
525¥7.07817¥3,716.04
1,050¥6.51007¥6,835.57
2,025¥6.05543¥12,262.25
5,025¥5.53789¥27,827.90
10,050¥5.28143¥53,078.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.