
IRF9317TRPBF | |
|---|---|
DigiKey Part Number | IRF9317TRPBFTR-ND - Tape & Reel (TR) IRF9317TRPBFCT-ND - Cut Tape (CT) IRF9317TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF9317TRPBF |
Description | MOSFET P-CH 30V 16A 8SO |
Customer Reference | |
Detailed Description | P-Channel 30 V 16A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF9317TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.6mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 92 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2820 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.01000 | ¥10.01 |
| 10 | ¥6.27700 | ¥62.77 |
| 100 | ¥4.12980 | ¥412.98 |
| 500 | ¥3.20838 | ¥1,604.19 |
| 1,000 | ¥2.91151 | ¥2,911.51 |
| 2,000 | ¥2.66182 | ¥5,323.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.45175 | ¥9,807.00 |
| 8,000 | ¥2.27513 | ¥18,201.04 |
| 12,000 | ¥2.18519 | ¥26,222.28 |
| 20,000 | ¥2.16143 | ¥43,228.60 |








