16A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,338 In Stock | 1 : ¥11.79000 Cut Tape (CT) 2,500 : ¥4.86548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 16A (Ta) | 4.5V, 10V | 4mOhm @ 20A, 10V | 2V @ 250µA | 73 nC @ 10 V | ±20V | 5700 pF @ 15 V | - | 1.56W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-DSO-8 | 8-SOIC (0.154", 3.90mm Width) | |||
6,808 In Stock This product has a maximum purchase limit | 1 : ¥19.43000 Cut Tape (CT) 2,500 : ¥8.75850 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 16A (Ta) | 4.5V, 10V | 6.2mOhm @ 16A, 10V | 2.5V @ 1mA | 120 nC @ 10 V | ±20V | 6250 pF @ 20 V | - | 1.4W (Ta) | 150°C (TJ) | - | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
47,642 In Stock | 1 : ¥30.49000 Cut Tape (CT) 2,500 : ¥14.82932 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 100 V | 16A (Ta) | 5V | 7mOhm @ 16A, 5V | 2.5V @ 5mA | 6.5 nC @ 5 V | +6V, -4V | 685 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
21,938 In Stock | 1 : ¥8.21000 Cut Tape (CT) 4,000 : ¥3.38712 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 16A (Ta) | 4.5V, 10V | 6.6mOhm @ 16A, 10V | 2.4V @ 50µA | 92 nC @ 10 V | ±20V | 2820 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
9,812 In Stock | 1 : ¥9.19000 Cut Tape (CT) 4,000 : ¥3.78950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 16A (Ta) | 1.8V, 4.5V | 7mOhm @ 16A, 4.5V | 900mV @ 250µA | 91 nC @ 4.5 V | ±8V | 8676 pF @ 10 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
5,477 In Stock | 1 : ¥13.41000 Cut Tape (CT) 2,500 : ¥5.54806 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 45 V | 16A (Ta) | 4V, 10V | 50mOhm @ 16A, 10V | 3V @ 1mA | 16 nC @ 5 V | ±20V | 2000 pF @ 10 V | - | 20W (Tc) | 150°C (TJ) | - | - | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
6,177 In Stock | 1 : ¥13.17000 Cut Tape (CT) 2,500 : ¥5.44719 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 45 V | 16A (Ta) | 4V, 10V | 50mOhm @ 16A, 10V | 3V @ 1mA | 16 nC @ 5 V | ±20V | 2000 pF @ 10 V | - | 20W (Tc) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
5,000 In Stock | 2,500 : ¥5.09972 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 16A (Ta) | 4.5V, 10V | 7mOhm @ 8A, 10V | - | 12 nC @ 4.5 V | ±20V | 1740 pF @ 10 V | - | 2W (Ta) | 150°C (TJ) | - | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
17,974 In Stock | 1 : ¥6.02000 Cut Tape (CT) 3,000 : ¥2.28167 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 16A (Ta) | 4.5V, 10V | 4.5mOhm @ 16A, 10V | 2.5V @ 1mA | 51 nC @ 10 V | ±20V | 2550 pF @ 15 V | - | 2W (Ta) | 150°C (TJ) | - | - | Surface Mount | 8-HSMT (3.2x3) | 8-PowerVDFN | ||
5,000 In Stock | 2,500 : ¥7.73194 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 16A (Ta) | 4.5V, 10V | 5mOhm @ 16A, 10V | - | 195 nC @ 10 V | ±20V | 6250 pF @ 10 V | - | 2.5W (Ta) | 150°C | - | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
6,000 In Stock | 1 : ¥12.36000 Cut Tape (CT) 3,000 : ¥5.11093 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 16A (Ta) | 4.5V, 10V | 4.5mOhm @ 16A, 10V | 2.5V @ 1mA | 51 nC @ 10 V | ±20V | 2550 pF @ 15 V | - | 2W (Ta) | 150°C (TJ) | - | - | Surface Mount | 8-HSMT (3.2x3) | 8-PowerVDFN | ||
5,370 In Stock | 1 : ¥4.88000 Cut Tape (CT) 3,000 : ¥1.86629 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 16A (Ta) | 4.5V, 10V | 32mOhm @ 3.5A, 10V | 2.5V @ 250µA | 22 nC @ 10 V | ±20V | 1050 pF @ 25 V | - | 27W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 1212-8W | PowerPAK® 1212-8W | |||
2,374 In Stock | 1 : ¥5.45000 Cut Tape (CT) 2,500 : ¥2.07340 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 16A (Ta) | 4.5V, 10V | 7mOhm @ 15A, 10V | 2.1V @ 250µA | 64.2 nC @ 10 V | ±20V | 2714 pF @ 15 V | - | 2.5W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
2,370 In Stock | 1 : ¥5.85000 Cut Tape (CT) 2,500 : ¥2.21148 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 16A (Ta) | 4.5V, 10V | 9mOhm @ 16A, 10V | 2V @ 250µA | 43.7 nC @ 10 V | ±20V | 2096 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
2,269 In Stock | 1 : ¥9.51000 Cut Tape (CT) 3,000 : ¥3.94528 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 16A (Ta) | 4.5V, 10V | 8.5mOhm @ 16A, 10V | 2.3V @ 250µA | 70 nC @ 10 V | ±25V | 2830 pF @ 15 V | - | 3.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 16A (Ta) | 10V | 7.5mOhm @ 40A, 10V | 3.5V @ 250µA | 32.5 nC @ 10 V | ±20V | 1714 pF @ 25 V | - | 3.7W (Ta), 112W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock 2,946 Marketplace | 2,946 : ¥1.70251 Tape & Reel (TR) | - | Tape & Reel (TR) Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 16A (Ta) | 4.5V, 10V | 6.7mOhm @ 20A, 10V | 2.2V @ 250µA | 30 nC @ 10 V | ±20V | 1570 pF @ 25 V | - | 3.2W (Ta), 21W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 16A (Ta) | 4.5V, 10V | 6.7mOhm @ 20A, 10V | 2.2V @ 250µA | 30 nC @ 10 V | ±20V | 1570 pF @ 25 V | - | 3.2W (Ta) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
664 In Stock | 1 : ¥4.72000 Cut Tape (CT) 3,000 : ¥1.59871 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 16A (Ta) | 4.5V, 10V | 5.5mOhm @ 16A, 10V | 2.4V @ 250µA | 60 nC @ 10 V | ±20V | 2270 pF @ 15 V | - | 3.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
0 In Stock Check Lead Time | 6,000 : ¥1.50592 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 16A (Ta) | - | 6.8mOhm @ 15A, 10V | 2.3V @ 250µA | 47 nC @ 10 V | - | 2060 pF @ 15 V | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
0 In Stock Check Lead Time | 6,000 : ¥1.75144 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 16A (Ta) | 4.5V, 10V | 6.8mOhm @ 15A, 10V | 2.3V @ 250µA | 47 nC @ 10 V | +20V, -16V | 2060 pF @ 15 V | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
0 In Stock Check Lead Time | 2,500 : ¥1.85341 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 16A (Ta) | 4.5V, 10V | 4.2mOhm @ 10A, 10V | 2.5V @ 250µA | 23 nC @ 4.5 V | ±20V | 2436 pF @ 15 V | - | 2.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
0 In Stock Check Lead Time | 3,000 : ¥2.24774 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 8 V | 16A (Ta) | 2.5V, 4.5V | 5.7mOhm @ 2A, 4.5V | 1.1V @ 250µA | 9.5 nC @ 4.5 V | -6V | 952 pF @ 4 V | - | 1.2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X2-DSN1515-9 | 9-SMD, No Lead | ||
0 In Stock Check Lead Time | 3,000 : ¥5.18451 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 16A (Ta) | 4.5V, 10V | 6.5mOhm @ 16A, 10V | 2.6V @ 250µA | 66 nC @ 10 V | ±20V | 3420 pF @ 50 V | - | 3.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 2,500 : ¥5.67882 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 16A (Ta) | 4.5V, 10V | 7.2mOhm @ 16A, 10V | 3V @ 250µA | 98 nC @ 10 V | ±25V | 3800 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) |