RQ3E160ADTB | ||
---|---|---|
DigiKey Part Number | RQ3E160ADTBTR-ND - Tape & Reel (TR) RQ3E160ADTBCT-ND - Cut Tape (CT) RQ3E160ADTBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RQ3E160ADTB | |
Description | MOSFET N-CH 30V 16A 8HSMT | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 30 V 16A (Ta) 2W (Ta) Surface Mount 8-HSMT (3.2x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | RQ3E160ADTB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.5mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 51 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2550 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSMT (3.2x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.07000 | ¥6.07 |
10 | ¥5.25400 | ¥52.54 |
100 | ¥3.63760 | ¥363.76 |
500 | ¥3.03960 | ¥1,519.80 |
1,000 | ¥2.58693 | ¥2,586.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.30398 | ¥6,911.94 |
6,000 | ¥2.18273 | ¥13,096.38 |
9,000 | ¥2.02104 | ¥18,189.36 |
30,000 | ¥2.00103 | ¥60,030.90 |