SISA16DN-T1-GE3 | ||
---|---|---|
DigiKey Part Number | SISA16DN-T1-GE3TR-ND - Tape & Reel (TR) SISA16DN-T1-GE3CT-ND - Cut Tape (CT) SISA16DN-T1-GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SISA16DN-T1-GE3 | |
Description | MOSFET N-CH 30V 16A PPAK1212-8 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 30 V 16A (Ta) Surface Mount PowerPAK® 1212-8 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 6.8mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 47 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 2060 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.52065 | ¥9,123.90 |
9,000 | ¥1.41204 | ¥12,708.36 |
30,000 | ¥1.37945 | ¥41,383.50 |