IRF7458TRPBF | ||
---|---|---|
DigiKey Part Number | IRF7458PBFTR-ND - Tape & Reel (TR) IRF7458PBFCT-ND - Cut Tape (CT) IRF7458PBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IRF7458TRPBF | |
Description | MOSFET N-CH 30V 14A 8SO | |
Customer Reference | ||
Detailed Description | N-Channel 30 V 14A (Ta) 2.5W (Ta) Surface Mount 8-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | IRF7458TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V, 16V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 14A, 16V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 59 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2410 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.18300 | ¥71.83 |
100 | ¥5.71950 | ¥571.95 |
500 | ¥5.16368 | ¥2,581.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.16368 | ¥20,654.72 |