LT4356CMS-1#TRPBF

DigiKey Part Number
505-LT4356CMS-1#TRPBFTR-ND - Tape & Reel (TR)
505-LT4356CMS-1#TRPBFCT-ND - Cut Tape (CT)
505-LT4356CMS-1#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT4356CMS-1#TRPBF
Description
IC OVERVOLT PROT REG 10-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
LT4356CMS-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
27V Adj
Technology
External Switch
Number of Circuits
1
Applications
-
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Voltage - Working
4 ~ 80V
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.19000¥52.19
10¥46.90100¥469.01
25¥44.34000¥1,108.50
100¥38.42810¥3,842.81
250¥36.45744¥9,114.36
500¥32.71318¥16,356.59
1,000¥27.58943¥27,589.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥26.20996¥65,524.90
Manufacturers Standard Package