IPP65R045C7XKSA1 | ||
---|---|---|
DigiKey Part Number | 448-IPP65R045C7XKSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | IPP65R045C7XKSA1 | |
Description | MOSFET N-CH 650V 46A TO220-3 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 650 V 46A (Tc) 227W (Tc) Through Hole PG-TO220-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 24.9A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1.25mA | |
Gate Charge (Qg) (Max) @ Vgs | 93 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4340 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 227W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.17000 | ¥99.17 |
50 | ¥80.26440 | ¥4,013.22 |
100 | ¥75.54410 | ¥7,554.41 |
500 | ¥68.46136 | ¥34,230.68 |
1,000 | ¥62.79568 | ¥62,795.68 |