PG-TO220-3-U05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP044N03LF2SAKSA1

DigiKey Part Number
448-IPP044N03LF2SAKSA1-ND
Manufacturer
Manufacturer Product Number
IPP044N03LF2SAKSA1
Description
MOSFET N-CH 30V 70A TO220-3
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 22A (Ta), 53A (Tc) 3.8W (Ta), 75W (Tc) Through Hole PG-TO220-3-U05
Datasheet
 Datasheet
EDA/CAD Models
IPP044N03LF2SAKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.35mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.35V @ 30µA
Gate Charge (Qg) (Max) @ Vgs
41 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1800 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 75W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-U05
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 593
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.49000¥11.49
10¥7.23600¥72.36
100¥4.80120¥480.12
500¥3.75682¥1,878.41
1,000¥3.42074¥3,420.74
2,000¥3.13789¥6,275.78
5,000¥2.83186¥14,159.30
10,000¥2.72892¥27,289.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.