
IPP050N03LF2SAKSA1 | |
|---|---|
DigiKey Part Number | 448-IPP050N03LF2SAKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP050N03LF2SAKSA1 |
Description | MOSFET N-CH 30V 50A TO220-3 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 21A (Ta), 53A (Tc) 3.8W (Ta), 65W (Tc) Through Hole PG-TO220-3-U05 |
Datasheet | Datasheet |
EDA/CAD Models | IPP050N03LF2SAKSA1 Models |
Category | Rds On (Max) @ Id, Vgs 4.95mOhm @ 30A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.35V @ 30µA |
Series | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1400 pF @ 15 V |
FET Type | Power Dissipation (Max) 3.8W (Ta), 65W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO220-3-U05 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.92000 | ¥10.92 |
| 10 | ¥6.83100 | ¥68.31 |
| 100 | ¥4.46990 | ¥446.99 |
| 500 | ¥3.45306 | ¥1,726.53 |
| 1,000 | ¥3.12548 | ¥3,125.48 |
| 2,000 | ¥2.84968 | ¥5,699.36 |
| 5,000 | ¥2.55116 | ¥12,755.80 |
| 10,000 | ¥2.36669 | ¥23,666.90 |






