IPF012N06NF2SATMA1 | ||
---|---|---|
DigiKey Part Number | 448-IPF012N06NF2SATMA1TR-ND - Tape & Reel (TR) 448-IPF012N06NF2SATMA1CT-ND - Cut Tape (CT) 448-IPF012N06NF2SATMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IPF012N06NF2SATMA1 | |
Description | TRENCH 40<-<100V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 41A (Ta), 282A (Tc) 3.8W (Ta), 250W (Tc) Surface Mount PG-TO263-7-U02 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.2mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.3V @ 186µA | |
Gate Charge (Qg) (Max) @ Vgs | 233 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10500 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 250W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7-U02 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.94000 | ¥25.94 |
10 | ¥21.76300 | ¥217.63 |
100 | ¥17.60490 | ¥1,760.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥15.64896 | ¥12,519.17 |
1,600 | ¥13.39940 | ¥21,439.04 |
2,400 | ¥12.61695 | ¥30,280.68 |
5,600 | ¥12.10468 | ¥67,786.21 |