IPF012N06NF2SATMA1

DigiKey Part Number
448-IPF012N06NF2SATMA1TR-ND - Tape & Reel (TR)
448-IPF012N06NF2SATMA1CT-ND - Cut Tape (CT)
448-IPF012N06NF2SATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPF012N06NF2SATMA1
Description
TRENCH 40<-<100V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 41A (Ta), 282A (Tc) 3.8W (Ta), 250W (Tc) Surface Mount PG-TO263-7-U02
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
1.2mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
3.3V @ 186µA
Gate Charge (Qg) (Max) @ Vgs
233 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
10500 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 250W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-7-U02
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.94000¥25.94
10¥21.76300¥217.63
100¥17.60490¥1,760.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥15.64896¥12,519.17
1,600¥13.39940¥21,439.04
2,400¥12.61695¥30,280.68
5,600¥12.10468¥67,786.21
Manufacturers Standard Package