IPB013N06NF2SATMA1 | |
---|---|
DigiKey Part Number | 448-IPB013N06NF2SATMA1TR-ND - Tape & Reel (TR) 448-IPB013N06NF2SATMA1CT-ND - Cut Tape (CT) 448-IPB013N06NF2SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB013N06NF2SATMA1 |
Description | TRENCH 40<-<100V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 40A (Ta), 198A (Tc) 3.8W (Ta), 300W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.3mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.3V @ 246µA | |
Gate Charge (Qg) (Max) @ Vgs | 305 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13800 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.28000 | ¥31.28 |
10 | ¥26.27800 | ¥262.78 |
100 | ¥21.25970 | ¥2,125.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥18.89781 | ¥15,118.25 |
1,600 | ¥16.18129 | ¥25,890.06 |
2,400 | ¥15.23638 | ¥36,567.31 |
5,600 | ¥14.61777 | ¥81,859.51 |