IPF023N08NF2SATMA1 | |
---|---|
DigiKey Part Number | 448-IPF023N08NF2SATMA1TR-ND - Tape & Reel (TR) 448-IPF023N08NF2SATMA1CT-ND - Cut Tape (CT) 448-IPF023N08NF2SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPF023N08NF2SATMA1 |
Description | TRENCH 40<-<100V PG-TO263-7 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 209A (Tc) 214W (Tc) Surface Mount PG-TO263-7-14 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2.3mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 139µA | |
Gate Charge (Qg) (Max) @ Vgs | 133 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6200 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 214W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7-14 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.49000 | ¥28.49 |
10 | ¥23.93000 | ¥239.30 |
100 | ¥19.36010 | ¥1,936.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥17.20905 | ¥13,767.24 |
1,600 | ¥14.73526 | ¥23,576.42 |
2,400 | ¥13.87479 | ¥33,299.50 |
5,600 | ¥13.31146 | ¥74,544.18 |