209A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,927 In Stock | 1 : ¥46.88000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 209A (Tc) | 10V | 4.5mOhm @ 125A, 10V | 4V @ 250µA | 620 nC @ 10 V | ±20V | 13000 pF @ 25 V | - | 470W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
4,375 In Stock | 1 : ¥20.44000 Cut Tape (CT) 4,800 : ¥8.86140 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 209A (Tc) | 4.5V, 10V | 1.25mOhm @ 123A, 10V | 2.5V @ 150µA | 111 nC @ 4.5 V | ±20V | 6904 pF @ 25 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DirectFET™ Isometric ME | DirectFET™ Isometric ME | |||
800 In Stock | 1 : ¥28.49000 Cut Tape (CT) 800 : ¥17.21016 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 209A (Tc) | 6V, 10V | 2.3mOhm @ 100A, 10V | 3.8V @ 139µA | 133 nC @ 10 V | ±20V | 6200 pF @ 40 V | - | 214W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-7-14 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
4,987 In Stock | 1 : ¥12.97000 Cut Tape (CT) 5,000 : ¥5.09873 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 209A (Tc) | 4.5V, 10V | - | 2.5V @ 250µA | 98 nC @ 10 V | ±16V | 6503 pF @ 15 V | - | 89W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN (4.9x5.75) | 8-PowerTDFN | ||
800 In Stock | 1 : ¥14.04000 Cut Tape (CT) 800 : ¥7.85336 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 209A (Tc) | 4.5V, 10V | 1.6mOhm @ 10A, 10V | 2.5V @ 250µA | 98 nC @ 10 V | ±18V | 6140 pF @ 15 V | - | 89W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
1 In Stock | 1 : ¥67.81000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 209A (Tc) | 6V, 10V | 1.28mOhm @ 100A, 10V | 3.8V @ 278µA | 412 nC @ 10 V | ±20V | 24000 pF @ 50 V | - | 3.8W (Ta), 556W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO247-3 | TO-247-3 | |||
0 In Stock | 400 : ¥41.45988 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 209A (Tc) | 6V, 10V | 1.28mOhm @ 100A, 10V | 3.8V @ 278µA | 555 nC @ 10 V | ±20V | 25000 pF @ 50 V | - | 556W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 |