IPD80R600P7ATMA1 | ||
---|---|---|
DigiKey Part Number | IPD80R600P7ATMA1TR-ND - Tape & Reel (TR) IPD80R600P7ATMA1CT-ND - Cut Tape (CT) IPD80R600P7ATMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IPD80R600P7ATMA1 | |
Description | MOSFET N-CH 800V 8A TO252-3 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 800 V 8A (Tc) 60W (Tc) Surface Mount PG-TO252-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 600mOhm @ 3.4A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 170µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 570 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥10.61500 | ¥106.15 |
100 | ¥8.45150 | ¥845.15 |
500 | ¥7.15100 | ¥3,575.50 |
1,000 | ¥6.06753 | ¥6,067.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.76414 | ¥14,410.35 |
5,000 | ¥5.54743 | ¥27,737.15 |
12,500 | ¥5.36378 | ¥67,047.25 |