IPD60R360CFD7ATMA1 | |
---|---|
DigiKey Part Number | 448-IPD60R360CFD7ATMA1TR-ND - Tape & Reel (TR) 448-IPD60R360CFD7ATMA1CT-ND - Cut Tape (CT) 448-IPD60R360CFD7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD60R360CFD7ATMA1 |
Description | MOSFET N-CH 600V 7A TO252-3-313 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 7A (Tc) 43W (Tc) Surface Mount PG-TO252-3-313 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 360mOhm @ 2.9A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 140µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 679 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 43W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-313 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.68000 | ¥15.68 |
10 | ¥13.00400 | ¥130.04 |
100 | ¥10.35350 | ¥1,035.35 |
500 | ¥8.76042 | ¥4,380.21 |
1,000 | ¥7.43306 | ¥7,433.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.06144 | ¥17,653.60 |
5,000 | ¥6.79597 | ¥33,979.85 |