CD-DF406SL | |
---|---|
DigiKey Part Number | 118-CD-DF406SLTR-ND - Tape & Reel (TR) 118-CD-DF406SLCT-ND - Cut Tape (CT) 118-CD-DF406SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD-DF406SL |
Description | BRIDGE RECT 1PHASE 600V 4A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | Chip, Concave Terminals | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.19800 | ¥61.98 |
100 | ¥4.29100 | ¥429.10 |
500 | ¥3.58518 | ¥1,792.59 |
1,000 | ¥3.05125 | ¥3,051.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.71751 | ¥8,152.53 |
6,000 | ¥2.57449 | ¥15,446.94 |
9,000 | ¥2.38379 | ¥21,454.11 |
30,000 | ¥2.36019 | ¥70,805.70 |