Direct
Similar
Similar

BAT54SDW-7-F | |
|---|---|
DigiKey Part Number | BAT54SDW-FDITR-ND - Tape & Reel (TR) BAT54SDW-FDICT-ND - Cut Tape (CT) BAT54SDW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54SDW-7-F |
Description | DIODE ARR SCHOT 30V 200MA SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 30 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54SDW-7-F Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 125°C |
Diode Configuration 2 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-363 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBV6-54SD-G | Comchip Technology | 0 | CDBV6-54SD-G-ND | ¥1.17875 | Direct |
| BAT54SDW_R1_00001 | Panjit International Inc. | 182 | 3757-BAT54SDW_R1_00001CT-ND | ¥1.32000 | Similar |
| BAT54XY,115 | Nexperia USA Inc. | 304,334 | 1727-3571-1-ND | ¥4.71000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥2.64600 | ¥26.46 |
| 100 | ¥1.67960 | ¥167.96 |
| 500 | ¥1.25836 | ¥629.18 |
| 1,000 | ¥1.12240 | ¥1,122.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.94937 | ¥2,848.11 |
| 6,000 | ¥0.86212 | ¥5,172.72 |
| 9,000 | ¥0.81764 | ¥7,358.76 |
| 15,000 | ¥0.76763 | ¥11,514.45 |
| 21,000 | ¥0.73801 | ¥15,498.21 |
| 30,000 | ¥0.70922 | ¥21,276.60 |











