
BAT54SDWQ-7-F | |
|---|---|
DigiKey Part Number | BAT54SDWQ-7-FDITR-ND - Tape & Reel (TR) BAT54SDWQ-7-FDICT-ND - Cut Tape (CT) BAT54SDWQ-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54SDWQ-7-F |
Description | DIODE ARR SCHOT 30V 200MA SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 30 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -65°C ~ 125°C |
Part Status Active | Grade Automotive |
Diode Configuration 2 Pair Series Connection | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Supplier Device Package SOT-363 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54SDW_R1_00001 | Panjit International Inc. | 182 | 3757-BAT54SDW_R1_00001CT-ND | ¥1.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥2.55500 | ¥25.55 |
| 100 | ¥1.61840 | ¥161.84 |
| 500 | ¥1.21106 | ¥605.53 |
| 1,000 | ¥1.07957 | ¥1,079.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.91218 | ¥2,736.54 |
| 6,000 | ¥0.82774 | ¥4,966.44 |
| 9,000 | ¥0.78470 | ¥7,062.30 |
| 15,000 | ¥0.73632 | ¥11,044.80 |
| 21,000 | ¥0.70767 | ¥14,861.07 |
| 30,000 | ¥0.67981 | ¥20,394.30 |







