IPD034N06N3GATMA1 | ||
---|---|---|
DigiKey Part Number | IPD034N06N3GATMA1TR-ND - Tape & Reel (TR) IPD034N06N3GATMA1CT-ND - Cut Tape (CT) IPD034N06N3GATMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IPD034N06N3GATMA1 | |
Description | MOSFET N-CH 60V 100A TO252-3 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 100A (Tc) 167W (Tc) Surface Mount PG-TO252-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.4mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 93µA | |
Gate Charge (Qg) (Max) @ Vgs | 130 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11000 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 167W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥12.02700 | ¥120.27 |
100 | ¥9.57130 | ¥957.13 |
500 | ¥8.09902 | ¥4,049.51 |
1,000 | ¥6.87196 | ¥6,871.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.52834 | ¥16,320.85 |
5,000 | ¥6.28293 | ¥31,414.65 |
12,500 | ¥6.07492 | ¥75,936.50 |