TLE62512GXUMA3 | |
---|---|
DigiKey Part Number | TLE62512GXUMA3TR-ND - Tape & Reel (TR) TLE62512GXUMA3CT-ND - Cut Tape (CT) TLE62512GXUMA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE62512GXUMA3 |
Description | IC TRANSCEIVER HALF 1/1 DSO-14 |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus PG-DSO-14 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-14 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.23000 | ¥23.23 |
10 | ¥20.88600 | ¥208.86 |
25 | ¥19.74320 | ¥493.58 |
100 | ¥17.11020 | ¥1,711.02 |
250 | ¥16.23288 | ¥4,058.22 |
500 | ¥14.56580 | ¥7,282.90 |
1,000 | ¥12.28435 | ¥12,284.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.67017 | ¥29,175.43 |
5,000 | ¥11.23144 | ¥56,157.20 |