IHW30N65R6XKSA1 | ||
---|---|---|
DigiKey Part Number | 448-IHW30N65R6XKSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | IHW30N65R6XKSA1 | |
Description | IGBT 650V 65A TO247-3 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | IGBT 650 V 65 A 163 W Through Hole PG-TO247-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 65 A | |
Current - Collector Pulsed (Icm) | 90 A | |
Vce(on) (Max) @ Vge, Ic | 1.6V @ 15V, 30A | |
Power - Max | 163 W | |
Switching Energy | 730µJ (on), 260µJ (off) | |
Input Type | Standard | |
Gate Charge | 120 nC | |
Td (on/off) @ 25°C | 13ns/161ns | |
Test Condition | 400V, 30A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 90 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.25000 | ¥22.25 |
30 | ¥17.61733 | ¥528.52 |
120 | ¥15.10042 | ¥1,812.05 |
510 | ¥13.42292 | ¥6,845.69 |
1,020 | ¥11.49332 | ¥11,723.19 |
2,010 | ¥10.82216 | ¥21,752.54 |
5,010 | ¥10.38278 | ¥52,017.73 |