IKWH30N65WR5XKSA1 | |
---|---|
DigiKey Part Number | 448-IKWH30N65WR5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKWH30N65WR5XKSA1 |
Description | IGBT TRENCH FS 650V 75A TO247-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 75 A 190 W Through Hole PG-TO247-3-32 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 75 A | |
Current - Collector Pulsed (Icm) | 90 A | |
Vce(on) (Max) @ Vge, Ic | 1.7V @ 15V, 30A | |
Power - Max | 190 W | |
Switching Energy | 870µJ (on), 400µJ (off) | |
Input Type | Standard | |
Gate Charge | 133 nC | |
Td (on/off) @ 25°C | 41ns/398ns | |
Test Condition | 400V, 30A, 27Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-32 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |
30 | ¥18.83067 | ¥564.92 |
120 | ¥16.14058 | ¥1,936.87 |
510 | ¥14.34716 | ¥7,317.05 |
1,020 | ¥12.28471 | ¥12,530.40 |
2,010 | ¥11.56735 | ¥23,250.37 |
5,010 | ¥11.09770 | ¥55,599.48 |