


IKW30N65WR5XKSA1 | |
|---|---|
DigiKey Part Number | IKW30N65WR5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKW30N65WR5XKSA1 |
Description | IGBT TRENCH 650V 60A TO247-3 |
Manufacturer Standard Lead Time | 69 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench 650 V 60 A 185 W Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IKW30N65WR5XKSA1 Models |
Category | Switching Energy 990µJ (on), 330µJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Series | Gate Charge 155 nC |
Packaging Tube | Td (on/off) @ 25°C 39ns/367ns |
Part Status Active | Test Condition 400V, 15A, 26Ohm, 15V |
IGBT Type Trench | Reverse Recovery Time (trr) 95 ns |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 60 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 90 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 1.8V @ 15V, 30A | Supplier Device Package PG-TO247-3 |
Power - Max 185 W | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.27000 | ¥30.27 |
| 30 | ¥16.30000 | ¥489.00 |
| 120 | ¥13.20308 | ¥1,584.37 |
| 510 | ¥10.92888 | ¥5,573.73 |
| 1,020 | ¥10.09816 | ¥10,300.12 |
| 2,010 | ¥9.41356 | ¥18,921.26 |
| 5,010 | ¥8.65781 | ¥43,375.63 |
| 10,020 | ¥8.18953 | ¥82,059.09 |







