IGBT 650 V 80 A 230 W Through Hole PG-TO247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT 650 V 80 A 230 W Through Hole PG-TO247-3
PG-TO247-3

IHW40N65R5XKSA1

DigiKey Part Number
IHW40N65R5XKSA1-ND
Manufacturer
Manufacturer Product Number
IHW40N65R5XKSA1
Description
IGBT 650V 80A TO247-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
IGBT 650 V 80 A 230 W Through Hole PG-TO247-3
Datasheet
 Datasheet
EDA/CAD Models
IHW40N65R5XKSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
Infineon Technologies
Gate Charge
193 nC
Series
Td (on/off) @ 25°C
30ns/258ns
Packaging
Tube
Test Condition
400V, 20A, 10Ohm, 15V
Part Status
Active
Reverse Recovery Time (trr)
90 ns
Voltage - Collector Emitter Breakdown (Max)
650 V
Operating Temperature
-40°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
80 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
120 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
1.7V @ 15V, 40A
Supplier Device Package
PG-TO247-3
Power - Max
230 W
Base Product Number
Switching Energy
630µJ (on), 140µJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.88000¥37.88
30¥20.70800¥621.24
120¥16.91492¥2,029.79
510¥14.13002¥7,206.31
1,020¥13.11354¥13,375.81
2,010¥12.27589¥24,674.54
5,010¥11.35132¥56,870.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.