


IKD15N60RC2ATMA1 | |
|---|---|
DigiKey Part Number | 448-IKD15N60RC2ATMA1TR-ND - Tape & Reel (TR) 448-IKD15N60RC2ATMA1CT-ND - Cut Tape (CT) 448-IKD15N60RC2ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IKD15N60RC2ATMA1 |
Description | IGBT TRENCH FS 600V 28A TO252-3 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 28 A 115.4 W Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IKD15N60RC2ATMA1 Models |
Category | Switching Energy 570µJ (on), 350µJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Series | Gate Charge 72 nC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Td (on/off) @ 25°C 18ns/374ns |
Part Status Active | Test Condition 400V, 15A, 49Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 129 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 28 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 45 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Vce(on) (Max) @ Vge, Ic 2.3V @ 15V, 15A | Supplier Device Package PG-TO252-3 |
Power - Max 115.4 W | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.04000 | ¥17.04 |
| 10 | ¥10.83400 | ¥108.34 |
| 100 | ¥7.30740 | ¥730.74 |
| 500 | ¥5.79512 | ¥2,897.56 |
| 1,000 | ¥5.30892 | ¥5,308.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.78260 | ¥11,956.50 |
| 5,000 | ¥4.45743 | ¥22,287.15 |
| 7,500 | ¥4.29186 | ¥32,188.95 |
| 12,500 | ¥4.16187 | ¥52,023.38 |










