
IRS21531DSTRPBF | |
|---|---|
DigiKey Part Number | IRS21531DSTRPBFTR-ND - Tape & Reel (TR) IRS21531DSTRPBFCT-ND - Cut Tape (CT) IRS21531DSTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS21531DSTRPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC RC Input Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IRS21531DSTRPBF Models |
Category | Current - Peak Output (Source, Sink) 180mA, 260mA |
Manufacturer Infineon Technologies | Input Type RC Input Circuit |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Side Voltage - Max (Bootstrap) 600 V |
Part Status Active | Rise / Fall Time (Typ) 120ns, 50ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 10V ~ 15.4V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.50000 | ¥10.50 |
| 10 | ¥7.62500 | ¥76.25 |
| 25 | ¥6.90360 | ¥172.59 |
| 100 | ¥6.10820 | ¥610.82 |
| 250 | ¥5.72812 | ¥1,432.03 |
| 500 | ¥5.49906 | ¥2,749.53 |
| 1,000 | ¥5.39907 | ¥5,399.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.11158 | ¥12,778.95 |
| 5,000 | ¥4.99164 | ¥24,958.20 |
| 7,500 | ¥4.93154 | ¥36,986.55 |
| 12,500 | ¥4.86503 | ¥60,812.88 |










